
Red 7-segment numeric LED display, featuring a 2-character, 16-element configuration. This through-hole mount DIP package offers a 14.22mm viewing height and 7.8mm viewing length, with a 6.5mcd luminous intensity at a 10mA forward current. Operating at 1.85V, it displays a vibrant red illumination with a wavelength of 643nm. Designed for reliability, it operates between -35°C and 85°C with a maximum power dissipation of 30mW and is lead-free and RoHS compliant.
Broadcom HDSP-521A technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 6.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 30mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 30mW |
| Power Dissipation | 30mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 643nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-521A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.