
The HDSP-521A-KL000 is an 18-pin DIP module with a dual in line package description. It has a package length of 25mm, width of 18.6mm, and height of 8mm. The device is mounted through a hole and has a pin pitch of 2.54mm. It is designed for use in optoelectronics and displays, specifically for LEDs and LED products.
Sign in to ask questions about the Broadcom HDSP-521A-KL000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-521A-KL000 technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 25 |
| Package Width (mm) | 18.6 |
| Package Height (mm) | 8 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HDSP-521A-KL000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.