
Green 2-digit segmented LED display module featuring 16 elements and 14 segments per character. Offers a 7.8mm character width and 14.22mm viewing height. Operates with a 10mA forward current and 5V reverse voltage, delivering 3.5mcd luminous intensity at a 570nm wavelength. Through-hole mountable in a DIP package, this RoHS compliant component has a power dissipation of 105mW and operates from -35°C to 85°C.
Broadcom HDSP-521G technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Green |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Number of Positions | 2 |
| Number of Segments | 14 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 570nm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-521G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
