
Red 2-digit segmented LED display module featuring 14 segments per digit and 16 total LED elements. This through-hole mount component offers a character width of 7.8mm and a viewing area height of 14.22mm. Operates with a forward current of 20mA and a typical forward voltage of 2.05V, delivering a luminous intensity of 4mcd. Designed for a wide operating temperature range of -35°C to 85°C, this RoHS compliant module is packaged in a 18-pin DIP format.
Broadcom HDSP-523E technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Red |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 62.5mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Number of Positions | 2 |
| Number of Segments | 14 |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 62.5mW |
| Power Dissipation | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 628nm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-523E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
