
Two-character numeric LED display, 14.22mm viewing height, featuring green illumination. This through-hole mount component offers a 10mA forward current and 5V reverse voltage, with a typical luminous intensity of 3.5mcd. Operating temperature range is -35°C to 85°C, and power dissipation is 105mW. The DIP package contains 16 elements across two positions, with a wavelength of 570nm.
Broadcom HDSP-523G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Number of Positions | 2 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-523G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
