
Red 7-segment LED display with a 14.22 mm viewing area height and 7.8 mm character width. Features common anode configuration, 20 mA forward current, and 3.7 mcd luminous intensity. This through-hole component operates within a -40°C to 100°C temperature range and offers a 30V reverse voltage. RoHS compliant and lead-free.
Sign in to ask questions about the Broadcom HDSP-5501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-5501 technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 17.02mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 626nm |
| Width | 12.573mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
