
High-efficiency red 1-character numeric LED display featuring an 8-segment design. This through-hole mount component offers a 14.22mm viewing area height and operates with a 30mA forward current at 2.1V. With a luminous intensity of 2.8mcd and a wavelength of 626nm, it provides clear illumination. The DIP package is lead-free and RoHS compliant, suitable for operation between -40°C and 100°C.
Sign in to ask questions about the Broadcom HDSP-5501-GG000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-5501-GG000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.31inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 626nm |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5501-GG000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.