
High-efficiency red, 1-character numeric LED display featuring a 14.22mm (0.560 inch) viewing area. This segment display, with 7 segments and 8 elements, operates at a forward current of 20mA and a forward voltage of 2.1V. Packaged in a 10-pin DIP for through-hole mounting, it offers a luminous intensity of 2.8mcd and a wavelength of 626nm. The component boasts a wide operating temperature range of -40°C to 100°C and is RoHS compliant.
Broadcom HDSP-5501-GH000 technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.67inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 626nm |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5501-GH000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
