
High-efficiency red 6-digit segmented LED display module with a 10-pin DIP package for through-hole mounting. Features a luminous intensity of 2.8mcd at a forward current of 20mA and an operating supply voltage of 2.1V. This module operates across a temperature range of -20°C to 100°C with a maximum power dissipation of 105mW. It boasts a wavelength of 626nm and a reverse voltage rating of 30V, with RoHS compliance.
Broadcom HDSP-5507 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.67inch |
| Illumination Color | Red |
| Length | 12.57mm |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Elements | 6 |
| Number of Positions | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Wavelength | 626nm |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
