
This 6-element red LED is packaged in a DIP-9 plastic package and features a luminous intensity of 2.8mcd. It can operate at a maximum temperature of 100°C and has a maximum power dissipation of 105mW. The LED is designed for through-hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-5507-GG000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 12.57mm |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Elements | 6 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5507-GG000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.