
2-character numeric LED display featuring high-efficiency red illumination. This segment display offers a 14.22mm viewing area height and 7.8mm character width. Operating at a forward current of 30mA and 2.1V supply voltage, it provides 2.8mcd luminous intensity. The component is housed in a lead-free, RoHS-compliant DIP package for through-hole mounting, with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-5521-GH000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Red |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 17.02mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 645nm |
| Width | 25.146mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5521-GH000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
