High-efficiency red 7-segment display module featuring an 8-element configuration for single-digit indication. This through-hole mounted DIP package offers a 7.8mm character width and a 14.22mm viewing height. Operating at a forward current of 2mA and a supply voltage of 1.7V, it provides a luminous intensity of 1.48mcd. The module is RoHS compliant, lead-free, and operates within a temperature range of -20°C to 100°C.
Broadcom HDSP-5553 technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 2mA |
| Height | 17.02mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Luminous Intensity | 1.48mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Width | 12.573mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
