
High-efficiency red, 1-character numeric LED display featuring a 14.22mm viewing area height. This through-hole mount DIP package operates with a 15mA forward current and a 1.7V supply voltage. It offers a luminous intensity of 1.48mcd and a wavelength of 645nm, with a maximum power dissipation of 52mW. Operating within a -20°C to 100°C temperature range, this RoHS compliant component is supplied in rail/tube packaging.
Broadcom HDSP-5553-BC000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 12.57mm |
| Luminous Intensity | 1.48mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5553-BC000 to view detailed technical specifications.
No datasheet is available for this part.