
Green 7-segment display module featuring 8 LEDs for single-digit indication. This through-hole mount DIP package offers a 7.8mm character width and 7 segments. Operating at a forward current of 90mA, it provides a luminous intensity of 2.5mcd with a peak wavelength of 566nm. The module operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 105mW.
Sign in to ask questions about the Broadcom HDSP-5601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-5601 technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Green |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 90mA |
| Height | 8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of LEDs | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 105W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 566nm |
| Width | 12.573mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
