Green 7-segment display module featuring 8 LEDs and a 7.8mm character width. This through-hole mount DIP package operates with a 2.1V supply voltage and 30mA forward current, delivering 3.1mcd luminous intensity at a 566nm wavelength. Designed for a wide operating temperature range of -40°C to 100°C, it offers a maximum power dissipation of 105mW and a 50V reverse voltage rating.
Broadcom HDSP-5603 technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Green |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.67inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Luminous Intensity | 3.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 566nm |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.