
Green 1-character numeric LED display, 14.22mm viewing height, 7.8mm character width. Features 7 segments and 8 elements, with a luminous intensity of 2.5mcd at 90mA forward current. Operates at 2.1V supply voltage, with a maximum power dissipation of 105mW. Packaged in a 10-pin DIP for through-hole mounting, this lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Broadcom HDSP-5603-GH000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-5603-GH000 technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Green |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 90mA |
| Height | 17.02mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 105W |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 566nm |
| Width | 12.573mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5603-GH000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
