
This 6-element LED is a green indication device with a forward current of 90mA and a maximum operating temperature of 100°C. It is designed for through hole mounting and has a luminous intensity of 2.5mcd. The LED is RoHS compliant and has a maximum power dissipation of 105mW. It operates within a temperature range of -40°C to 100°C and has a reverse voltage of 50V.
Sign in to ask questions about the Broadcom HDSP-5607-GH000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-5607-GH000 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.4mm |
| Display Type | Segment |
| Forward Current | 90mA |
| Illumination Color | Green |
| Length | 17.1mm |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Elements | 6 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Wavelength | 566nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5607-GH000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
