Broadcom HDSP-561C technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.25mm |
| Display Type | Segment |
| Forward Current | 50mA |
| Height | 0.689inch |
| Length | 17.5mm |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Reverse Voltage | 5V |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-561C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.