
2-character numeric LED display, green illumination, 14.22mm viewing height. Features DIP package, through-hole mounting, and 10mA forward current. Operating voltage is 2.1V with a luminous intensity of 2.5mcd. Operating temperature range is -40°C to 100°C.
Broadcom HDSP-5623 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.67inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25.14mm |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 571nm |
| Width | 0.99inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
