
Single-character, yellow numeric LED display with a 14.22mm viewing area. Features a DIP package for through-hole mounting, operating at a 2.1V forward voltage with a 20mA forward current. Delivers 1.8mcd luminous intensity and operates across a -40°C to 100°C temperature range. RoHS compliant with a 40V reverse voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-5701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Yellow |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.67inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 645nm |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
