
1-character numeric LED display, yellow illumination, 14.22mm viewing height. Features DIP package, through-hole mounting, and 8 elements per character. Operates with a 2.1V forward voltage and 60mA forward current, offering 1.8mcd luminous intensity. Rated for -40°C to 100°C, with 80mW max power dissipation and 40V reverse voltage. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-5703-FG000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Yellow |
| Depth | 12.4mm |
| Display Type | Segment |
| Forward Current | 60mA |
| Height | 0.67inch |
| Illumination Color | Yellow |
| Length | 17.1mm |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 645nm |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5703-FG000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
