2-character yellow numeric LED display, 14.22mm viewing height, featuring a DIP package for through-hole mounting. This segment display operates with a 10mA forward current and 40V reverse voltage, delivering 1.8mcd luminous intensity. With a max power dissipation of 80mW, it functions across a -40°C to 100°C temperature range. Lead-free and RoHS compliant.
Broadcom HDSP-5721 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.67inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Width | 0.99inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-5721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.