Broadcom HDSP-701G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 12.7mm |
| Display Type | Dot Matrix |
| Forward Current | 15mA |
| Illumination Color | Green |
| Length | 17.78mm |
| Luminous Intensity | 7.28mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-70xG |
| Viewing Area (height) | 17.3mm |
| Wavelength | 573nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-701G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
