Broadcom HDSP-703A technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.7mm |
| Display Type | Dot Matrix |
| Forward Current | 23mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Luminous Intensity | 3.49mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-70xA |
| Viewing Area (height) | 17.27mm |
| Wavelength | 643nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-703A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.