
This DIP dot matrix LED has 35 elements and operates at a supply voltage of 2.05V with a maximum power dissipation of 75mW. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is RoHS compliant and is packaged in a quantity of 300 in a rail/tube packaging.
Broadcom HDSP-703E technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.7mm |
| Display Type | Dot Matrix |
| Forward Current | 23mA |
| Illumination Color | Red |
| Length | 17.78mm |
| Luminous Intensity | 6.53mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 35 |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HDSP-70xE |
| Viewing Area (height) | 17.27mm |
| Wavelength | 622nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-703E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.