
Single-character, 7-segment numeric LED display in yellow. Features a 7.62mm viewing area height and 4.19mm viewing area length. Operates with a 2V forward voltage and 20mA forward current, offering a luminous intensity of 2.74mcd. Encased in a DIP package for through-hole mounting, this RoHS compliant component has a maximum power dissipation of 80mW and an operating temperature range of -40°C to 100°C.
Broadcom HDSP-7401 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.5inch |
| Illumination Color | Yellow |
| Length | 12.7mm |
| Luminous Intensity | 2.74mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.