Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm, PLASTIC PACKAGE-10
Checking distributor stock and pricing after the page loads.
Broadcom HDSP-7401-00300 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.