
1-character yellow numeric LED display, 7.62mm viewing area height, featuring an 8-element segment display. This through-hole mount component operates with a 2V supply voltage and 20mA forward current, delivering 2.74mcd luminous intensity at a 645nm wavelength. Encased in a DIP package, it offers a wide operating temperature range from -40°C to 100°C and a maximum power dissipation of 80mW.
Broadcom HDSP-7401-DE000 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.5inch |
| Illumination Color | Yellow |
| Length | 12.7mm |
| Luminous Intensity | 2.74mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7401-DE000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
