
Yellow 7.6 mm (0.3 inch) common cathode micro bright seven segment display, ideal for general LED indication. Features a 2V operating supply voltage and 20mA forward current, delivering 2.74mcd luminous intensity at a 645nm wavelength. This through-hole mount DIP package offers a wide operating temperature range from -40°C to 100°C and 80mW maximum power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Broadcom HDSP-7403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-7403 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Luminous Intensity | 2.74mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
