
1-character yellow 7-segment numeric LED display with a 7.62mm viewing height. Features a 20mA forward current, 2V operating voltage, and 80mW maximum power dissipation. This through-hole mount DIP package offers a luminous intensity of 2.74mcd at a 645nm wavelength. Operates across a -40°C to 100°C temperature range and is RoHS compliant.
Broadcom HDSP-7403-DE000 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.5inch |
| Illumination Color | Yellow |
| Length | 12.9mm |
| Luminous Intensity | 2.74mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7403-DE000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
