
This yellow LED has a forward current of 5mA and an operating supply voltage of 2V. It is packaged in a DIP format and has a luminous intensity of 2.74mcd. The LED is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Broadcom HDSP-7404 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 5mA |
| Height | 0.5inch |
| Illumination Color | Yellow |
| Luminous Intensity | 2.74mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
