
This yellow LED indication device operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 80mW. It is powered by a 2V supply voltage and can handle a forward current of up to 5mA. The device is packaged in a DIP format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-7407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 5mA |
| Height | 0.5inch |
| Illumination Color | Yellow |
| Luminous Intensity | 2.74mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
