
High-efficiency red segmented display module featuring 8 LEDs and a single digit. This 10-pin DIP module offers a character width of 4.19mm and a viewing area height of 7.62mm. Operating with a forward current of 30mA and a supply voltage of 2V, it provides a luminous intensity of 5.39mcd at a wavelength of 645nm. Designed for through-hole mounting, it operates within a temperature range of -20°C to 100°C and is RoHS compliant.
Broadcom HDSP-7501 technical specifications.
| Package/Case | DIP |
| Character Width | 4.19mm |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.5inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 5.39mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.