
High-efficiency red, 1-character numeric LED display with a 7.62mm viewing area. This through-hole mount DIP package features a 0.5-inch height and 0.3-inch width, operating at a 2V supply voltage with a 5mA forward current. It offers a luminous intensity of 5.39mcd at a 645nm wavelength, with a maximum power dissipation of 105mW and a reverse voltage rating of 30V. Designed for general indication, this RoHS compliant component operates between -20°C and 100°C.
Sign in to ask questions about the Broadcom HDSP-7502-CD000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-7502-CD000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 5mA |
| Height | 0.5inch |
| Illumination Color | Red |
| Length | 12.7mm |
| Luminous Intensity | 5.39mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7502-CD000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
