
High-efficiency red, 1-character numeric LED display with 8 elements, featuring a 7.62mm viewing area height and 4.19mm viewing area length. This through-hole mount component operates with a 5mA forward current and 2V supply voltage, offering a luminous intensity of 5.39mcd at a 645nm wavelength. Packaged in a 10-pin DIP plastic package, it supports a wide operating temperature range from -20°C to 100°C and has a maximum power dissipation of 105mW. RoHS compliant.
Sign in to ask questions about the Broadcom HDSP-7503-DD000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-7503-DD000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 5mA |
| Height | 0.5inch |
| Illumination Color | Red |
| Length | 12.9mm |
| Luminous Intensity | 5.39mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105W |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7503-DD000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
