
High-efficiency red, 1-character, 7-segment numeric LED display with a 7.62mm viewing area. Features through-hole mounting in a DIP package, operating at a 2V supply voltage with a 5mA forward current. Delivers 5.39mcd luminous intensity at a 645nm wavelength. Rated for -20°C to 100°C operating temperature and 30V reverse voltage, this RoHS compliant component is lead-free.
Broadcom HDSP-7504 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 5mA |
| Height | 0.5inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 5.39mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105W |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
