This red LED display is a 5-element device with a forward current rating of 30mA and a maximum power dissipation of 105mW. It operates within a temperature range of -40°C to 100°C and is designed for through-hole mounting. The display is powered by a 2V supply voltage and features a luminous intensity of 5.39mcd. It is packaged in a DIP case and is available in quantities of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-7507 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 12.7mm |
| Luminous Intensity | 5.39mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Elements | 5 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7507 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
