
This is a red LED with a forward current of 5mA, a luminous intensity of 5.39mcd, and a length of 12.7mm. It has a depth of 7.62mm and is available in a DIP package. The LED operates within a temperature range of -20°C to 100°C and is RoHS compliant. It can handle a maximum power dissipation of 105mW and a reverse voltage of 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-7508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-7508 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 5mA |
| Illumination Color | Red |
| Length | 12.7mm |
| Luminous Intensity | 5.39mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Elements | 5 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.