
High-efficiency red 7-segment numeric LED display, 1-character, 7.62mm viewing height, 4.19mm character width. Features 15mA forward current, 1.7V operating supply voltage, and 30V reverse voltage. DIP package for through-hole mounting, with 8 elements and 7 segments. Operating temperature range from -20°C to 100°C.
Broadcom HDSP-7511 technical specifications.
| Package/Case | DIP |
| Character Width | 4.19mm |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 12.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 1.05mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
