
The HDSP-7511-CD000 is a 8-character DIP LED display with a red illumination color and a luminous intensity of 1.05mcd. It operates at a supply voltage of 1.7V and has a forward current of 2mA. The device has a maximum power dissipation of 52mW and can withstand a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. It is available in a DIP package and is mounted through a hole.
Broadcom HDSP-7511-CD000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 2mA |
| Illumination Color | Red |
| Length | 12.7mm |
| Luminous Intensity | 1.05mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7511-CD000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
