
High-efficiency red segmented display module featuring 8 LEDs and a 7-segment configuration for single-digit indication. This through-hole mount DIP package offers a character width of 4.19mm and a viewing area height of 7.62mm. Operating with a forward current of 15mA and a typical forward voltage of 1.7V, it delivers a luminous intensity of 1.05mcd at a wavelength of 645nm. The module operates within a temperature range of -20°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Broadcom HDSP-7513 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-7513 technical specifications.
| Package/Case | DIP |
| Character Width | 4.19mm |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 12.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 1.05mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 645nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7513 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
