This 5-element red LED is designed for general indication applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. The LED is powered by a 1.7V supply voltage and has a forward current of 15mA. It is also RoHS compliant and has a luminous intensity of 1.05mcd.
Broadcom HDSP-7517 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 12.7mm |
| Luminous Intensity | 1.05mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Elements | 5 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Wavelength | 645nm |
| RoHS | Compliant |
No datasheet is available for this part.