
This red LED indication device features a forward current of 2mA and operates at a voltage of 1.7V. It is packaged in a DIP format and has a luminous intensity of 1.05mcd. The device is RoHS compliant and has a maximum operating temperature of 100°C, with a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-7518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 2mA |
| Height | 0.5inch |
| Illumination Color | Red |
| Luminous Intensity | 1.05mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 52mW |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.