
Green 7-segment display module featuring 8 LEDs with a character width of 4.19mm. This through-hole mount DIP package offers a luminous intensity of 6.8mcd at a forward current of 20mA. Operating across a temperature range of -40°C to 100°C, it boasts a maximum power dissipation of 105mW and a reverse voltage of 50V. The module's viewing area measures 7.62mm in height and 4.19mm in length, with a wavelength of 571nm.
Sign in to ask questions about the Broadcom HDSP-7801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-7801 technical specifications.
| Package/Case | DIP |
| Character Width | 4.19mm |
| Color | Green |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 12.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 6.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 571nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
