
Green 7-segment numeric LED display, 1-character, 7.62mm viewing height. Features a 4.19mm character width, 8 elements, and 7 segments. Operates with a 30mA forward current and 2.1V supply voltage. Through-hole mounting in a DIP package, with a maximum operating temperature of 100°C. RoHS compliant with a 566nm wavelength.
Sign in to ask questions about the Broadcom HDSP-7803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-7803 technical specifications.
| Package/Case | DIP |
| Character Width | 4.19mm |
| Color | Green |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 12.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Luminous Intensity | 6.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 566nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
