
Green 7-segment numeric LED display, 1-character, 7.62mm viewing height. Features through-hole mounting in a DIP package, operating at a forward current of 10mA with a 2.1V supply voltage. Emits green illumination with a luminous intensity of 6.8mcd at a wavelength of 566nm. Offers a wide operating temperature range from -40°C to 100°C and a maximum power dissipation of 105mW. RoHS compliant.
Broadcom HDSP-7804 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.5inch |
| Illumination Color | Green |
| Length | 12.7mm |
| Luminous Intensity | 6.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.19mm |
| Wavelength | 566nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.