Broadcom HDSP-7807 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Green |
| Length | 12.7mm |
| Luminous Intensity | 6.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Elements | 5 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Wavelength | 566nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-7807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.