This green LED display is a DIP-16 package with 8 elements, operating at a forward current of 20mA and a reverse voltage of 50V. It has a luminous intensity of 3.3mcd and a power dissipation of 65mW. The operating temperature range is from -25°C to 85°C. It is RoHS compliant and packaged in a rail/Tube package with 150 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Green |
| Depth | 19.96mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 27.69mm |
| Luminous Intensity | 3.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11.07mm |
| Width | 19.96mm |
| RoHS | Compliant |