
1-character numeric LED display, green illumination, 20.32mm viewing height. Features 7 segments, 8 elements, and a 11.07mm character width. Operates with a 2.1V supply voltage and 10mA forward current. Through-hole mounting in a DIP package. Maximum power dissipation of 105mW.
Broadcom HDSP-8601 technical specifications.
| Package/Case | DIP |
| Character Width | 11.07mm |
| Color | Green |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 1.09inch |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 25mm |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11.07mm |
| Wavelength | 571nm |
| Width | 0.786inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-8601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.