
Single-character, 7-segment numeric LED display featuring a vibrant green illumination. This through-hole mount component offers a 20.32mm viewing area height and operates with a forward current of 30mA at 2.1V. Designed for general indication, it boasts a wide operating temperature range from -40°C to 100°C and a maximum power dissipation of 105mW. The display is RoHS compliant and lead-free, packaged in a DIP format.
Broadcom HDSP-8603 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 1.09inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11.07mm |
| Wavelength | 571nm |
| Width | 0.786inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-8603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
